21349900495050, 7/8 Cable Assembly 4-pole

PartNumber: 21349900495050
Ном. номер: 8061344759
Производитель: Harting
21349900495050, 7/8 Cable Assembly 4-pole
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 640 × = 5 640
или
купить в 1 клик

Описание

7/8" Single Ended Cordsets
A comprehensive offering of Harting female straight or angled cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions to free end. These durable connector cordsets are suitable for many data networking applications, Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1.5, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" cable connector at one end only.

Features

Suitable for Fast Ethernet
Cordset available in 1.5, 5 and 10 metre lengths

Stock NumberConnectorNumber of WaysCordset Length
8774490Female, Straight2+PE1.5 Metres
8774493Female, Straight2+PE5 Metres
8774497Female, Straight2+PE10 Metres
8774507Female, Straight2+PE1.5 Metres
8774500Female, Straight2+PE5 Metres
8774504Female, Straight2+PE10 Metres
8774513Female, Straight41.5 Metres
8774516Female, Straight45 Metres
8774510Female, Straight410 Metres
8774529Female, Straight41.5 Metres
8774522Female, Straight45 Metres
8774526Female, Straight410 Metres
8774535Female, Angled41.5 Metres
8774538Female, Angled45 Metres
8774532Female, Angled410 Metres
8774541Female, Angled41.5 Metres
8774544Female, Angled45 Metres
8774548Female, Angled410 Metres
8774557Female, Straight4+PE1.5 Metres
8774550Female, Straight4+PE5 Metres
8774554Female, Straight4+PE10 Metres
8774563Female, Straight4+PE1.5 Metres
8774566Female, Straight4+PE5 Metres
8774560Female, Straight4+PE10 Metres
8774579Female, Straight4+PE1.5 Metres
8774572Female, Straight4+PE5 Metres
8774576Female, Straight4+PE10 Metres
8774585Female, Straight4+PE1.5 Metres
8774588Female, Straight4+PE5 Metres
8774582Female, Straight4+PE10 Metres


IEC 61076-2-101

Harting 7/8" Cordsets

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
7/8 Cable Assembly 4-pole an/- f/- 5,0m

Технические параметры

оценка показателя производительности
IP67
число жил
4
последовательный
2134
цвет брони
Grey
American Wire Gauge
1.5 mm²
Cable Shape
Multicore
Connector A
Angled Female 7/8
материал оболочки
PVC
Новинки
только новые товары

Дополнительная информация

Cordset Selection Guide