213847-3, AgPt power socket contact

Ном. номер: 8022895509
Производитель: TE Connectivity (Tyco)
213847-3, AgPt power socket contact
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
610 × = 6 100
Количество товаров должно быть кратно 10 шт.


Power Contacts AMP CPC Series 5 And 6 Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.

The correct assembly procedures must be followed to ensure a full IP65 rating.

AMP CPC Series 5 and 6

Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities

Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.

Plugs, Sockets & Seals

Shell MaterialThermoplastic
Flammability RatingUL94V-0
Current Rating, Single ContactPower 45A
Signal 13A
Temperature Range-50 → +125°C

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
AgPt power socket contact,12-14awg

Технические параметры

для использования с
AMP Circular Plastic Connectors Series 5 and 6
число контактов
125 Powerband Contact
Accessory Type
CAD Drawing
3D CAD Model

Дополнительная информация

POWERBAND 14-12 AWG Socket Contact Asssembly ...