213905-1, 3 way series 5 cable plug

PartNumber: 213905-1
Ном. номер: 8047719168
Производитель: TE Connectivity (Tyco)
213905-1, 3 way series 5 cable plug
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 040 × = 1 040
от 5 шт. — 840 руб.
от 25 шт. — 701.60 руб.


Series 5 AMP CPC Series 5 And 6 Series 5
From TE Connectivity, this Series 5 sealed panel mount connector is threaded to provide secure mating attenuation with appropriate plugs. Though available as a complete kit, an individual cable plug (RS 360-2356 ) and flange seal (RS 360-2766 ) can also be ordered.

The correct assembly procedures must be followed to ensure a full IP65 rating.

AMP CPC Series 5 and 6

Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities

Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.

Plugs, Sockets & Seals

Shell MaterialThermoplastic
Flammability RatingUL94V-0
Current Rating, Single ContactPower 45A
Signal 13A
Temperature Range-50 → +125°C

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
TE Connectivity 213905-1, 3 Pole Male Straight Cable Mount Circular Connector, Shell Size 17,Male Contacts

Технические параметры

Род контакта
тип монтажа
Cable Mount
число контактов
размер оболочки
Body Orientation
CAD Drawing
3D CAD Model

Дополнительная информация

One-Piece Sealed Circular Plastic Connectors ...
TE Connectivity CPC UV Resistant
Series 5 17-3 Plug Assembly Rev Sex CPC ...