214663-004, Clik cable joint, pre-fil

PartNumber: 214663-004
Ном. номер: 8075089052
Производитель: RAYTECH
214663-004, Clik cable joint, pre-fil
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 230 × = 13 380
Количество товаров должно быть кратно 6 шт.

Описание

Clik Joint Cable Jointing Kit
The Raytech CLIK -FIRE is a fast, ready to use joint for 0.6/1 kV extruded cables. Formed by a robust case which is pre-filled with a suitable gel, which snaps closed to provide fast and easy installation. Available in 2 versions, branch connection and straight/branch connection, both are tested in accordance with the main international specifications, also with repeated flexing and torsion tests and immersion in water. The joints have been declared to conform to the mechanical and sealing specifications required for plastic cable accessories. Both the joints and their components have no shelf life, are chemically inert and therefore completely safe to use. The connections are re-enterable even after long working periods. Made of self-extinguishing components the joints are flame retardant.

No shelf life
Completely non toxic
Ready to use, with snaps closing
Re-enterable even after long working periods
Degree of protection higher than IP68

Electrical performances: CEI 20-33, ANSI CI 19, EN 50393, Class 2
No flame propagation: Cenelec HD 405-1, IEC 332-1
Degree of protection; in accordance with EN 60529-IEC 529 more than IP68

Pre-Gel Filled Cable Jointing Kits

Технические параметры

применение
Unshielded
Размер кабеля
1 x 1.5 → 16 mm², 1 x 2.5 → 25 mm²
размеры
75 x 40 x 21mm
число жил
1
тип
Branch, Pre-filled Gel Kit
Kit Includes
Cable Ties, Instructions, Pre Filled Enclosure

Дополнительная информация

CLIK FIRE – CLAK tape – Rapid Joint – Gel Pack GEL DATA SHEET 214663-004
Clik fire Rapid Gel-filled Joint Data Sheet 214663-004
Rapid Joint Data Sheet 214663-004