2170228, Yel rubber bus AS-interfa

PartNumber: 2170228
Ном. номер: 8089689946
Производитель: Lapp Cable
2170228, Yel rubber bus AS-interfa
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
32 160 × = 32 160
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

Unitronic BUS AS-Interface Unitronic® BUS AS-Interface

Two unscreened and geometrically coded flat cores (1.5mm 2 ) transmit power and data with the conductors, achieved by 'vampire' clamping devices located within the control unit and peripheral modules
Developed specifically for use at the lowest field bus levels - binary sensors and actuators
Rubber insulated version is suitable for use in dry and damp interiors with a low mechanical and chemical stress
TPE insulated version is suitable for use in wet industrial environments with high mechanical and chemical stress, such as automotive production where cooling lubricants may be mixed with water
Yellow (RAL 1023) outer sheath denotes standard data and power use
Black (RAL 9005) outer sheath denotes 24V dc auxiliary power use
Conductor resistance: 27.4Ω/km
AS-I is a European Standard in accordance with EN 50295

Temperature-40°C → +70°C
Test Voltage2000V
Peak Working Voltage300V (not for power purposes)


UL, CSA

Промышленные / кабели управления процессом: промышленный кабель LAPP LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.

Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C

Кабели и провода / Силовые/Промышленные кабели / Кабель для привода/датчика /
2 Core EPDM Sheath Bus Cable, 1.5 mm² CSA , 16

Технические параметры

характерный импеданс
140 Ω
материал проводника
Bare Copper
максимальная рабочая температура
+105°C
минимальный радиус изгиба
3 x D
Minimum Operating Temperature
-40°C
число жил
2
цвет брони
Yellow
номинальное напряжение
300 V
American Wire Gauge
16
Cable Shape
Multicore
Cross Sectional Area
1.5 mm²
Oil Resistant
Yes
Screened/Unscreened
Unscreened
материал оболочки
EPDM

Дополнительная информация

Unitronic Bus AS-Interface Catalogue Extract
LAPP Cable to Gland Cross Reference