2170343, DeviceNet(R) drop bus sys

PartNumber: 2170343
Ном. номер: 8117917526
Производитель: Lapp Cable
2170343, DeviceNet(R) drop bus sys
Доступно на заказ 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
54 910 × = 54 910
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

Unitronic BUS DeviceNet Unitronic® BUS DeviceNet™
DeviceNet™ - a bus system developed by Allen-Bradley (Rockwell Automation) that connects together industrial devices e.g. limit switches, photoelectric switches, valve islands, motor starters, programmable frequency drive units and controllers such as PLCs., These cables are made up from a pair of data cores and two power supply cores, there are two main types of cable - Trunk and Drop - with FD highly flexible versions available for applications in robot technology and drag chains.

Outer sheath, halogen-free, flame-retardant in accordance with IEC 60332.3 (VDE test mode B), purple (RAL 4001)

Trunk Cable Make-upDrop Cable Make-up
Data Pair
Stranded 18awg / 19 (1.0mm 2 ) Stranded 24awg / 19 (0.25mm 2 ))
Tinned, PE core insulation, cores twisted to pair, colour coded light blue and white
Power Supply (dc)
Stranded 15awg / 19 (1.5mm 2 ) Stranded 22awg / 19 (0.34mm 2 )
Tinned, cores twisted to pair, colour coded red and black
Pair shielding from aluminium foil
Screening
Drain wire 18awg / 19Drain wire 22awg / 19
Two pairs shielded with aluminium foil, drain wire and overall screening of tinned copper wires
Temperature range: -20°C to +75°C
Peak Working Voltage: 300V (not for power purposes)
Test Voltage: 1500V


UL, CSA

Промышленные / кабели управления процессом: промышленный кабель LAPP LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.

Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C

Кабели и провода / Силовые/Промышленные кабели / Кабель для привода/датчика /
2 Core PVC Sheath Bus Cable, 6.9mm OD, 0.86 mm² CSA

Технические параметры

характерный импеданс
120 Ω
материал проводника
Tinned Copper
сопротивление проводника
22 Ω/km
стренги жил
19/0.24 mm
материал изоляции
PVC
максимальная рабочая температура
+80°C
минимальный радиус изгиба
20 x D
Minimum Operating Temperature
-20°C
число жил
2
номинальное напряжение
300 V
Cross Sectional Area
0.86 mm²
Oil Resistant
Yes
Outer Diameter
6.9mm
Screened/Unscreened
Unscreened
материал оболочки
PVC

Дополнительная информация

LAPP Cable to Gland Cross Reference