218.1630, Glanded plug 2P+E 16A 110

PartNumber: 218.1630
Ном. номер: 8012953828
Производитель: Scame
218.1630, Glanded plug 2P+E 16A 110
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 080 × = 2 080
от 10 шт. — 1 660 руб.
от 25 шт. — 1 558.40 руб.

Описание

Free Plug - Straight with Cable Gland
Cable mounting free plugs for industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These industrial plugs conform to the latest requirements of British and European standards.

Cable gland design provides external clamping
IP67 rating
Screw terminals accept conductors upto 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types
Halogen free

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN 60309-1, EN 60309-2

RS Range - IP67 Plugs and Sockets

RAL 7035 grey grip
Snap-action for easy opening, closing and inspection
Swivelling cable clamp fitted with catch

Технические параметры

кабель CSA
2.5mm²
цвет
Yellow
номинальный ток
16A
род
Male
оценка показателя производительности
IP66, IP67
тип монтажа
Cable Mount
полярный формат
2P+E
способ концевой заделки
Screw Down
номинальное напряжение
110 V ac
Body Orientation
Straight
Plug/Socket
Plug

Дополнительная информация

Datasheet 218.1630