218.6337, Glanded plug 3P+N+E 63A 4

PartNumber: 218.6337
Ном. номер: 8121278664
Производитель: Scame
218.6337, Glanded plug 3P+N+E 63A 4
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 420 × = 7 420
или
купить в 1 клик
от 10 шт. — 6 720 руб.

Описание

Free Plug - Straight with Cable Gland
Cable mounting free plugs for industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These industrial plugs conform to the latest requirements of British and European standards.

Cable gland design provides external clamping
IP67 rating
Screw terminals accept conductors upto 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types
Halogen free

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN 60309-1, EN 60309-2

RS Range - IP67 Plugs and Sockets

RAL 7035 grey grip
Snap-action for easy opening, closing and inspection
Swivelling cable clamp fitted with catch

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Red Cable Mount Male 3P+N+E Straight Industrial Power Plug Rated At 63A,346 → 415 V

Технические параметры

кабель CSA
16mm²
цвет
Red
номинальный ток
63A
род
Male
оценка показателя производительности
IP67
тип монтажа
Cable Mount
полярный формат
3P+N+E
способ концевой заделки
Screw Down
номинальное напряжение
346 → 415 V
Body Orientation
Straight
Plug/Socket
Plug

Дополнительная информация

Straight Industrial Power Plug Datasheet