218.EX6337, Industrial Power Conn.63A

PartNumber: 218.EX6337
Ном. номер: 8047057031
Производитель: Scame
218.EX6337, Industrial Power Conn.63A
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
9 400 × = 9 400
или
купить в 1 клик

Описание

ATEX Industrial Power Cable Mount Connector Plugs
A comprehensive range of ATEX directive rated industrial cable mount plugs in 16A, 32A and 63A current ratings, these hardwearing and durable industrial connector plugs are very quick to wire and assemble, with halogen free polymer and nickel plated screw terminal contacts. These ATEX rated connector plugs are IP66 rated with very secure cable glands they are suitable for use within very harsh environments with a high risk of explosions, used in conjunction with the ATEX switched interlocked power outlet sockets also available in this range.

IP66 rated
Ambient temperature -25 to +60 degrees C
Glow wire test 850/960 deg C
Self extinguishing UL94 5VA
Insulating voltage 500/690V

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For typical mating sockets see typically: 780-0747, 780-0762, 780-0778

BS4343 Industrial (IEC-EN60309-2) Hazardous Area and Heavy Industry

Technical specification
ProtectionII2G EEX ed IIC T6
Certificate number
110/240/415V 16A PTB 99 ATEX 1039
Switching capability AC3

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Red Cable Mount Male 3P+N+E Straight Industrial Power Plug Rated At 63A,346 → 415 V

Технические параметры

цвет
Red
номинальный ток
63A
род
Male
оценка показателя производительности
IP66
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
полярный формат
3P+N+E
способ концевой заделки
Screw Down
номинальное напряжение
346 → 415 V
Body Orientation
Straight
Plug/Socket
Plug

Дополнительная информация

Datasheet