219.12536, Plug Ex II 2GD 125A 6h 3P

PartNumber: 219.12536
Ном. номер: 8078809717
Производитель: Scame
219.12536, Plug Ex II 2GD 125A 6h 3P
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
50 980 × = 50 980
или
купить в 1 клик

Описание

Atex Certified Male Cable Plugs, 6h, IP67, OPTIMA-EX(GD)
Cable mount male plugs for use in potentially explosive atmospheres, where gas and dust are prevalent. Featuring outstanding resistance to impact, aggressive chemical substances, atmospheric agents, and extreme environmental conditions. These Atex rated cable mount plugs are also extremely fire resistant, do not propagate flames, emit halogens or smoke. Constructed from glass fibre reinforced polyester these plug connectors offer superior resistance to impact damage, with a resistance higher than 20 joules at 20° C. Offered in a wide variety of contact configuration and current ratings from 16A to 125A, voltage rating for all of the plugs is 100-690V. For use with switched interlocked power outlet units also available in this range.

For switched interlock outlets see typically 893-8001, 893-8029, 893-8035 and range.

EN60309-2/A2, 1/A2, 1, 3, 1/A1, 2/A1, EN60079-7, 0, 31, 1, CE

RS Range - Atex Certified Industrial Power Connectors

( PCSSR_357273 ) Cam & Groove Couplings - Polypropylene

Разъемы / Силовые разъемы / Разъемы для взрывоопасной среды /
Plug Ex II 2GD 125A 6h 3P + E 400v IP66

Технические параметры

Цвет
Red
Тип соединителя
Male
Формат полюсов
3P+E
Номинальное напряжение
380 → 415 V ac
Штекер/гнездо
Plug
Новинки
только новые товары
Номинальный ток
125A
Hazardous Area Certification
ATEX, IECE
Степень защиты
IP66, IP67
Тип монтажа
Cable Mount

Дополнительная информация

Red male 3P+E cable plug, IP67, 125A 6h 219.12536
Red male 3P+E cable plug, IP67, 125A 6h