219.1633, Plug "Ex II 2GD" 16A 6h 2

PartNumber: 219.1633
Ном. номер: 8071547679
Производитель: Scame
219.1633, Plug "Ex II 2GD" 16A 6h 2
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 240 × = 10 240
или
купить в 1 клик

Описание

Atex Certified Male Cable Plugs, 6h, IP67, OPTIMA-EX(GD)
Cable mount male plugs for use in potentially explosive atmospheres, where gas and dust are prevalent. Featuring outstanding resistance to impact, aggressive chemical substances, atmospheric agents, and extreme environmental conditions. These Atex rated cable mount plugs are also extremely fire resistant, do not propagate flames, emit halogens or smoke. Constructed from glass fibre reinforced polyester these plug connectors offer superior resistance to impact damage, with a resistance higher than 20 joules at 20° C. Offered in a wide variety of contact configuration and current ratings from 16A to 125A, voltage rating for all of the plugs is 100-690V. For use with switched interlocked power outlet units also available in this range.

For switched interlock outlets see typically 893-8001, 893-8029, 893-8035 and range.

EN60309-2/A2, 1/A2, 1, 3, 1/A1, 2/A1, EN60079-7, 0, 31, 1, CE

RS Range - Atex Certified Industrial Power Connectors

( PCSSR_RSFRA_5078484 ) Video, New Japan Radio

Разъемы / Силовые разъемы / Разъемы для взрывоопасной среды /
Plug "Ex II 2GD" 16A 6h 2P + E 230v IP66

Технические параметры

Цвет
Blue
Тип соединителя
Male
Формат полюсов
2P+E
Номинальное напряжение
200 → 250 V ac
Штекер/гнездо
Plug
Новинки
только новые товары
Номинальный ток
16A
Hazardous Area Certification
ATEX, IECE
Степень защиты
IP44
Тип монтажа
Cable Mount

Дополнительная информация

Blue male 2P+E cable plug, IP67, 16A 6h