2199248-4

Фото 1/3 2199248-4
Изображения служат только для ознакомления,
см. техническую документацию
13 руб.
Кратность заказа 11000 шт.
от 55000 шт.11 руб.
Добавить в корзину 11000 шт. на сумму 143 000 руб.
Номенклатурный номер: 8012521548
Бренд: TE Connectivity

Описание

Side Protection Spring Fingers

TE Connectivity's (TE) Spring Fingers can be used in all types of small printed circuit board applications across all industries to provide grounding between a device and the PCB. These spring fingers -- also known as shield fingers, grounding springs, or universal ground contacts -- offer s shielding for anything that causes vibrations within a device, such as motors, speakers, and microphones. TE Spring Fingers are available in heights as low as 0.4mm and up to 7mm and accommodate soldering and pick-and-place using standard equipment. Typical applications include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security systems, and GPS devices.

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 11000
Manufacturer: TE Connectivity
Mounting Style: SMD/SMT
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Fingerstock
Subcategory: EMI/RFI
Thickness: 1 mm
Type: Spring Fingers
Contact Plating Gold
Current Rating 2A
Fixing Method Surface Mount
Material Stainless Steel
Width 2mm

Техническая документация

Datasheet
pdf, 125 КБ
Datasheet 3-2199250-4
pdf, 358 КБ
Чертеж
pdf, 124 КБ