22.01.2046, Crimp housing2.54mm KK,fo

PartNumber: 22.01.2046
Ном. номер: 8010049400
Производитель: Molex
22.01.2046, Crimp housing2.54mm KK,fo
Доступно на заказ 70 шт. Отгрузка со склада в Москве 4-5 недель.
21 × = 210
Количество товаров должно быть кратно 10 шт.

Описание

Socket Housings, 2695 Series and 6471 Series Socket Housings, 2695 Series (with Lock)
Mates with 2.54mm (.100") pitch KK® headers for use with 2759 and 6459 Series terminals for which it is essential that Insertion Tool is used to assure proper seating of terminals and reduce operator fatigue.
Part numbers of these KK 2695 Series Housings 22-01-2xxx have Friction Lock ramps and 22-01-3xxx have Friction Lock ramps and Polarizing Ribs. The KK 6471 Series of Housings use the 4809 Series Terminals.

Серия 2.54mm Molex KK 2.54mm Molex KK Range

The Molex KK Interconnection System provides a simple and economical method of making multipole connections to printed circuit boards. This range of Molex KK 2.54 mm pitch wire to board connectors includes Crimp, IDT and PCB sockets and crimp terminals plus straight and 90° PCB headers as well as associated tooling.

2 to 15 way versions on 0.1in. pitch
IDT sockets incorporate high pressure contacts which are ideal for daisy-chain or high vibration applications
Straight friction locks help prevent accidental disconnection
PCB sockets with fitted contacts have positive cantilever wipe action
Socket housings 6471 Series accept crimp terminals stock no. 467-598 typically (ordered separately)
Socket housings 2695 Series accept crimp terminals stock no. 670-2266 typically (ordered separately)
Sockets and polarising keys available separately or as part of kit.

Contacts:
Headers/IDT SocketsTin Plated Brass
Sockets (crimp/PCB).Tin Plated Phosphor Bronze
InsulationNylon rated 94V-0
IDT Version UL94V-2
Max Voltage250 V ac.
Max Current2.5A per way
Operating Temperature0°C to +70°C
Pin Size0.64mm square
Recommended PCB Hole dia.1.19mm ± 0.05mm

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Crimp housing2.54mm KK,for 4809,4w

Технические параметры

глубина
12.7mm
для использования с
KK Connector
род
Female
материал корпуса
Nylon
длина
10.62mm
тип монтажа
Cable Mount
число контактов
4
число рядов
1
Шаг
2.54mm
последовательный
KK
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
6471

Дополнительная информация

Datasheet