22.05.2061, 6 way 90deg PCB header,2

PartNumber: 22.05.2061
Ном. номер: 8086966635
Производитель: Molex
22.05.2061, 6 way 90deg PCB header,2
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
42 × = 420
Количество товаров должно быть кратно 10 шт.

Описание

KK 4094 Series 2.54 mm pitch Right-Angle PCB Pin Header 90° PCB Header
A range of Wire-to-Board KK 245 4094 Series 2.54 mm pitch Right Angle PCB Pin Headers with a White Nylon UL 94V-0 wafer material. These KK 245 4094 Series Right Angle PCB Pin Headers have Tin plated pins and are stackable end to end and side to side.

UL (E29179) and CSA (LR 19980)

Серия 2.54mm Molex KK 2.54mm Molex KK Range

The Molex KK Interconnection System provides a simple and economical method of making multipole connections to printed circuit boards. This range of Molex KK 2.54 mm pitch wire to board connectors includes Crimp, IDT and PCB sockets and crimp terminals plus straight and 90° PCB headers as well as associated tooling.

2 to 15 way versions on 0.1in. pitch
IDT sockets incorporate high pressure contacts which are ideal for daisy-chain or high vibration applications
Straight friction locks help prevent accidental disconnection
PCB sockets with fitted contacts have positive cantilever wipe action
Socket housings 6471 Series accept crimp terminals stock no. 467-598 typically (ordered separately)
Socket housings 2695 Series accept crimp terminals stock no. 670-2266 typically (ordered separately)
Sockets and polarising keys available separately or as part of kit.

Contacts:
Headers/IDT SocketsTin Plated Brass
Sockets (crimp/PCB).Tin Plated Phosphor Bronze
InsulationNylon rated 94V-0
IDT Version UL94V-2
Max Voltage250 V ac.
Max Current2.5A per way
Operating Temperature0°C to +70°C
Pin Size0.64mm square
Recommended PCB Hole dia.1.19mm ± 0.05mm

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex KK Series, Series Number 4094, 2.54mm Pitch 6 Way 1 Row Right Angle PCB Header, Solder Termination, 4A

Технические параметры

материал контактов
Brass
номинальный ток
4A
число контактов
6
число рядов
1
Шаг
2.54mm
последовательный
KK
способ концевой заделки
Solder
тип
Unshrouded Header
номинальное напряжение
250 V
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Series Number
4094

Дополнительная информация

022052081_sd
PS-10-07
MX4094
Datasheet