22-15-2126, Connector 2.54mm pcb RA

PartNumber: 22-15-2126
Ном. номер: 8114491549
Производитель: Molex
22-15-2126, Connector 2.54mm pcb RA
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 7 недель.
110 × = 1 100
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 64 руб.

Описание

KK 4455 Series PC Board Connector Right Angle PCB Socket 90° PCB Socket
This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.
Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.
Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin plated.
Part numbers 22-16-2xx1 are fitted with Brass Standard Terminals and are Gold plated all over.
Part numbers 22-16-2xx0 are fitted with Brass Standard Terminals and are Gold plated on the contact area and Tin plated on the solder area.
The housing material for these KK 254, 4455 Series, PC Board Connectors, Right Angle PCB Sockets is a UL94 V-0 Nylon.
479-096 is a kit containing 10 off 8 way housings and 10 polarising keys

UL (E29179) and CSA (LR 19980)

Серия 2.54mm Molex KK 2.54mm Molex KK Range

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Molex KK Series 2.54mm 12 Way 1 Row Right Angle PCB Socket Through Hole Socket Strip

Технические параметры

Contact Material
Brass
число контактов
12
число рядов
1
Шаг
2.54mm
способ концевой заделки
Solder
тип
Socket Strip
Voltage Rating
250 V
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Series Number
4455
Current Rating
2.5A
Mounting Type
Through Hole
последовательный
KK

Дополнительная информация

KK 100 Pcb Assembly 4455 Series
Datasheet