22-23-2021, 2.54mm,header,KK,vert,Sn

PartNumber: 22-23-2021
Ном. номер: 8073312154
Производитель: Molex
22-23-2021, 2.54mm,header,KK,vert,Sn
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
21 × = 210
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 9.40 руб.
от 750 шт. — 7.44 руб.

Описание

KK 254 Straight Pin Header, 6373 Series Straight Header, 6373 Series
Mates with 2695; 6471, 7880; 4455 and 7720 Series housings

Серия 2.54mm Molex KK 2.54mm Molex KK Range

The Molex KK Interconnection System provides a simple and economical method of making multipole connections to printed circuit boards. This range of Molex KK 2.54 mm pitch wire to board connectors includes Crimp, IDT and PCB sockets and crimp terminals plus straight and 90° PCB headers as well as associated tooling.

2 to 15 way versions on 0.1in. pitch
IDT sockets incorporate high pressure contacts which are ideal for daisy-chain or high vibration applications
Straight friction locks help prevent accidental disconnection
PCB sockets with fitted contacts have positive cantilever wipe action
Socket housings 6471 Series accept crimp terminals stock no. 467-598 typically (ordered separately)
Socket housings 2695 Series accept crimp terminals stock no. 670-2266 typically (ordered separately)
Sockets and polarising keys available separately or as part of kit.

Contacts:
Headers/IDT SocketsTin Plated Brass
Sockets (crimp/PCB).Tin Plated Phosphor Bronze
InsulationNylon rated 94V-0
IDT Version UL94V-2
Max Voltage250 V ac.
Max Current2.5A per way
Operating Temperature0°C to +70°C
Pin Size0.64mm square
Recommended PCB Hole dia.1.19mm ± 0.05mm

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex KK Series, Series Number 6373, 2.54mm Pitch 2 Way 1 Row Straight PCB Header, Solder Termination, 4A

Технические параметры

материал контактов
Brass
номинальный ток
4A
число контактов
2
число рядов
1
Шаг
2.54mm
последовательный
KK
способ концевой заделки
Solder
тип
Wire to Board
номинальное напряжение
250 V
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
6373

Дополнительная информация

KK 100 Header Datasheet
Datasheet