22-27-2021, 2way straight PCB header

PartNumber: 22-27-2021
Ном. номер: 8082976766
Производитель: Molex
22-27-2021, 2way straight PCB header
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 6 недель.
25 × = 250
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 12 руб.
от 750 шт. — 7.97 руб.

Описание

Molex KK 2.54mm Pitch PCB Headers with Straight Friction Lock, 6410 Series
KK 2.54mm Pitch PCB wire to board vertical headers with a straight friction lock to ensure secure retention when mated making them ideal for use in high vibration environments. The housings of these KK 2.54mm wire to board PCB header connectors are made from red UL 94V-0 nylon and the contacts are tin plated brass. These KK 6410 series 2.54mm headers mate with 2695 and 6471 series crimp terminal housings with locking ramps and 7880 series high pressure housings.

UL (E29179) and CSA (LR 19980)

Серия 2.54mm Molex KK 2.54mm Molex KK Range

The Molex KK Interconnection System provides a simple and economical method of making multipole connections to printed circuit boards. This range of Molex KK 2.54 mm pitch wire to board connectors includes Crimp, IDT and PCB sockets and crimp terminals plus straight and 90° PCB headers as well as associated tooling.

2 to 15 way versions on 0.1in. pitch
IDT sockets incorporate high pressure contacts which are ideal for daisy-chain or high vibration applications
Straight friction locks help prevent accidental disconnection
PCB sockets with fitted contacts have positive cantilever wipe action
Socket housings 6471 Series accept crimp terminals stock no. 467-598 typically (ordered separately)
Socket housings 2695 Series accept crimp terminals stock no. 670-2266 typically (ordered separately)
Sockets and polarising keys available separately or as part of kit.

Contacts:
Headers/IDT SocketsTin Plated Brass
Sockets (crimp/PCB).Tin Plated Phosphor Bronze
InsulationNylon rated 94V-0
IDT Version UL94V-2
Max Voltage250 V ac.
Max Current2.5A per way
Operating Temperature0°C to +70°C
Pin Size0.64mm square
Recommended PCB Hole dia.1.19mm ± 0.05mm

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex KK Series, Series Number 6410, 2.54mm Pitch 2 Way 1 Row Straight PCB Header, Solder Termination, 4A

Технические параметры

материал контактов
Brass
номинальный ток
4A
число контактов
2
число рядов
1
Шаг
2.54mm
последовательный
KK
способ концевой заделки
Solder
тип
Wire to Board
номинальное напряжение
250 V
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
6410

Дополнительная информация

Datasheet