2200-002002, Cable,PS/2 connection,Sto

PartNumber: 2200-002002
Ном. номер: 8086126134
Производитель: STORM INTERFACE
2200-002002, Cable,PS/2 connection,Sto
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
1 720 × = 1 720

Описание

Storm 2210 Trackball Keyboard
The STORM 2200 series keyboards are constructed to survive in exposed, unsupervised, public environments. Their responsive key action ensures rapid reliable and responsive data entry in tough, wet or industrial conditions. A hardened stainless steel front plate and captive, high impact polymer keys ensure the keyboard's resistance to hard use and abuse. Sealed to IP65, Operating Temperature Range -20°C to +75°C.

A water and impact resistant tracker ball make this keyboard the complete and ideal solution for PC data entry in menu based "point and click" applications. Available with engraved chromed metal or laser marked polymer keys.
Tough, vandal resistant construction
Compact format
Integral 38mm trackball with left and right click keys
Resistant to most corrosive and cleaning agents
Protected against RFI/EMI in accordance with current and forthcoming European and US directives
Permanent high visibility engraved keytop characters
Selectable PS/2 or USB interfaces, cable supplied seperately
Optional mounting kit available for under panel installation

Two leads are required to connect the Tracker ball / Keyboard, cables must be either both PS/2 or both USB type.

Антивандальные/широкого применения переключатели

Кабели и провода / Кабельные сборки / Кабельные сборки PS/2 /
Cable,PS/2 connection,Storm2210 keyborad

Технические параметры

длина
2.5m
цвет брони
Black
Connector A
PS/2