2200-30900-025, SoundStation IP5000 confe

PartNumber: 2200-30900-025
Ном. номер: 8014227126
Производитель: Polycom
2200-30900-025, SoundStation IP5000 confe
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
56 340 × = 56 340
или
купить в 1 клик

Описание

Polycom SoundStation IP 5000 Conference Phone
The Polycom SoundStation IP 5000 conference phone delivers remarkably clear conference calls for small conference rooms and executive offices.
Polycom SoundStation IP 5000 features Polycom HD Voice technology, broad SIP interoperability, with a modern design that is ideal for smaller rooms.
With Polycom HD Voice technology, the SoundStation IP 5000 conference phone boosts productivity and reduces listener fatigue by turning ordinary conference calls into crystal-clear, interactive conversations. It captures both the deep and high frequencies of the human voice for conference calls that sound as natural as being there

Conference Phone Console
25 foot Ethernet cable
Quick Start Guide

Polycom Conference Phone

Компьютерная периферия / Телекоммуникационное оборудование / Многоканальные телефоны и телефоны для конференций /
SoundStation IP5000 conference phone

Технические параметры

Беспроводной
Yes
Вид монтажа
Desktop
Conference Calls
Yes
Новинки
только новые товары
Номер модели
SoundStation IP 5000

Дополнительная информация

IP 5000 Data Sheet 2200-30900-025
IP Conference Phone Data Sheet 2200-30900-025
Reference Guide 2200-30900-025
User Guide 2200-30900-025
User Guide
IP 5000 Data Sheet
IP Conference Phone Data Sheet
Reference Guide