2200L2424212N21, Commander, 0 button, Anal

PartNumber: 2200L2424212N21
Ном. номер: 8000158049
Производитель: Gai-Tronics
2200L2424212N21, Commander, 0 button, Anal
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
77 220 × = 77 220
купить в 1 клик


Commander, 0 button, Analogue phone
The Commander family of telephones are tough, weather resistant units built to withstand abuse and environmental extremes.
The Commander body is moulded in glass filled polyester to prevent rust and corrosion. It is simple to install with fixings concealed from view giving increased security from vandalism

Vandal Resistant Handset and Cord
Robust and weather resistant: IP65
Dual purpose design for wall or desk mounting, simple installation
Large tactile buttons, easy to see and operate
Inductive Coupler fitted as standard for hard of hearing
Standard or Customised units
Handset cord length options
CE Compliant

0 button CB
This can be used to initiate a PABX 'hotline' or lift handset and wait for reply, where the PABX does the call routing/dialling. Autodial on handset lift also available
Standard Analogue
The standard analogue unit provides basic telephone functions and can be connected to any standard two-wire telephone line, including FXS ports, analogue PABX lines and PSTN

Rugged Industrial Telephones Industrial Telephones
Telephones suited to rough indoor and outdoor environments or areas of high abuse.

Ergonomically designed robust handset
Solid state electronics including magnetic hook switch
Internal selection of LD/MF and ELR/TBR
Automatic time-out after 6-8 minutes if handset left off hook
Large tactile keypad buttons, where appropriate

Компьютерная периферия / Телекоммуникационное оборудование / Промышленные телефоны /
Commander, 0 button, Analogue phone

Технические параметры

оценка показателя производительности
Keypad Material
Silicone Rubber
Number of Keypad Buttons
Phone Box Material
Phone Casing Style
Box with Door
Ring Indicator
Technology Standard
Smart Analogue
Cord Material
Stainless Steel
Handset Material

Дополнительная информация