220412, Антистатический коврик, настольный/напольный, резиновый, синий, 600мм х 1.2м х 1.5мм

PartNumber: 220412
Ном. номер: 8110332500
Производитель: Vermason
220412, Антистатический коврик, ...
Доступно на заказ 6 шт. Отгрузка со склада в Москве 7 недель.
6 250 × = 6 250
или
купить в 1 клик

Описание

The 220412 is a blue STATFREE T2™ rubber Dissipative Mat designed to provide a path to ground and eliminate static charge generation when used as a work-surface table mat, shelf liner or cart liner. The conductive (<1 x 10⁵R Rp-p) bottom black layer reduces the resistance to ground (Rg) from the top of the surface to the groundable point ground and allows the mats to be used with continuous monitors. The Statfree® T2 material is manufactured with high strength nitrile rubber that is designed to withstand abrasion, stretching and tearing and may be used in soldering applications with flux and other chemicals. Material formulation includes ultraviolet (UV) stabilisers to stabilize colour retention to ensure ESD performance over time and eliminate surface layer deterioration resulting in cracking when the product is flexed.

• Lightly embossed surface - Easier to clean than vinyl mats
• Excellent coefficient friction for handling electronic products
• Excellent value providing long-lasting and good-looking life
• Superior heat, chemical and wear resistance
• Non-humidity dependence - Provides consistent electrical performance regardless of ambient humidity

Средства Контроля Статического Электричества и Обеспечения Безопасности, Товары для Чистых Комнат\Антистатическое Оборудование\Заземляющие Коврики / Маты
Код: 2484067

Технические параметры

Тип Мата
Настольный, Напольный
Цвет Мата
Синий
Материал Мата
Резина
Длина
1.2м
Внешняя Ширина
600мм
Толщина
1.5мм
Особенности Мата
Диссипативный 2 Слой

Дополнительная информация

Datasheet 220412