2210-452212, Keyboard Robust QWERTY wi

PartNumber: 2210-452212
Ном. номер: 8038691697
Производитель: STORM INTERFACE
2210-452212, Keyboard Robust QWERTY wi
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
37 470 × = 37 470
или
купить в 1 клик
от 3 шт. — 33 400 руб.

Описание

Storm 2210 Trackball Keyboard
The STORM 2200 series keyboards are constructed to survive in exposed, unsupervised, public environments. Their responsive key action ensures rapid reliable and responsive data entry in tough, wet or industrial conditions. A hardened stainless steel front plate and captive, high impact polymer keys ensure the keyboard's resistance to hard use and abuse. Sealed to IP65, Operating Temperature Range -20°C to +75°C.

A water and impact resistant tracker ball make this keyboard the complete and ideal solution for PC data entry in menu based "point and click" applications. Available with engraved chromed metal or laser marked polymer keys.
Tough, vandal resistant construction
Compact format
Integral 38mm trackball with left and right click keys
Resistant to most corrosive and cleaning agents
Protected against RFI/EMI in accordance with current and forthcoming European and US directives
Permanent high visibility engraved keytop characters
Selectable PS/2 or USB interfaces, cable supplied seperately
Optional mounting kit available for under panel installation

Two leads are required to connect the Tracker ball / Keyboard, cables must be either both PS/2 or both USB type.

Антивандальные/широкого применения переключатели

Компьютерная периферия / Клавиатуры и мыши / Клавиатуры /
Keyboard Robust QWERTY with trackerball

Технические параметры

цвет
Black
глубина
118.5mm
размеры
360 x 118.5 x 17.5mm
высота
17.5mm
ширина
360mm
Keyboard Type
Compact
Built-In USB Hub
Yes
Industrial Use
Yes
Keyboard Layout
QWERTY
Normal Keys
63

Дополнительная информация

2210-T/B Series Robust Keyboard Data Sheet