221250418, Male straight adaptor,1/8

PartNumber: 221250418
Ном. номер: 8053445336
Производитель: Norgren
221250418, Male straight adaptor,1/8
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 070 × = 5 350
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 910 руб.
от 50 шт. — 814 руб.

Описание

Straight Male Adaptor - Taper Thread
Norgren compression fittings are rugged and durable and suitable for use with most general industrial applications, and may be used under extreme pressure and temperature. The fittings are manufactured from brass, with Banjo bolts finished with a Nickel plating.

Each product includes a nut and olive.

Резьбовые адапторы Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с резьбы на трубу /
Norgren 22 R 1/8 Male Brass Pneumatic Straight Threaded-to-Tube Adapter 1/4in Male R 1/8in

Технические параметры

материал
Brass
Manufacturer Series
22
Threaded Connection - Gender
Male
Tube Connection - Tube Size
1/4in
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/8in
Threaded Connection
R 1/8 Male

Дополнительная информация

Data for sleeves/connectors/nuts/adaptors/brac ...