2213130-2, Держатель светодиода для использования с семейством светодиодов Sharp Mega Zenigata, ø50мм, LUMAWISE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
690 руб.
от 25 шт. —
641 руб.
Добавить в корзину 3 шт.
на сумму 2 640 руб.
Описание
LUMAWISE LED Sockets & Holders
TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.
TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Accessory Type | LED - Holder |
ECCN | EAR99 |
For Use With/Related Products | Sharp Mega Zenigata |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS Compliant |
Video File | LUMAWISE LED Holder Z50Lumawise LED Holders |
Brand: | TE Connectivity/P&B |
Diameter: | 50 mm |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
For Use With: | Sharp Mega Zenigata Series |
Manufacturer: | TE Connectivity |
Mounting Style: | Screw Mount |
Product Category: | LED Lighting Mounting Accessories |
Product Type: | LED Lighting Mounting Accessories |
Subcategory: | LED Lighting |
Tradename: | LUMAWISE |
Type: | LED Holder |
For Use With | LUXEON CoB 1204, LUXEON CoB 1205, LUXEON CoB 1208 |
Series | LUMAWISE Z50 2024 |
Вес, г | 5 |