2213600-8, Наконечник для сращивания проводов, IPX8, Sealed, CoolSplice, IDC / IDT, 18 AWG, 16 AWG
см. техническую документацию
Описание
The CoolSplice connector range from TE Connectivity was designed for easy field installation. The CoolSplice Series allows for push button termination using a common pair of pliers. Both wires are terminated independently for ease of use and this feature allows for factory pre-termination of one wire and field termination of the second during installation. The Key benefits are enable a waterproof solution with an IP rated splice and save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC). Typical applications include outdoor lighting, indoor lighting fixtures and wiring harness field repairs.
• Simple push button termination
• Reliable and proven insulation displacement technology
• CoolSplice operating temperature between -40°C and 105°C
• Left/right side independent terminations
• Slim-symmetrical glossy appearance
• Visually controlled termination
• Dielectric withstanding voltage is 3400VAC
Технические параметры
Цвет изолятора | Красный | |
Материал изолятора | поликарбонат | |
Линейка Продукции | CoolSplice | |
Максимальный Размер Провода AWG | 16AWG | |
Материал Клеммы | Фосфористая Бронза | |
Минимальный Размер Провода AWG | 18AWG | |
Оконцовка | IDC/IDT | |
Тип Клеммы | Сращивание Проводов | |
Base Product Number | 2213600 -> | |
Color | Translucent - Red | |
ECCN | EAR99 | |
HTSUS | 8536.90.4000 | |
Insulation | Fully Insulated | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Wire Entries | 2 | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Termination | IDC | |
Video File | TE Connectivity Coolsplice Connectors | Digi-Key D | |
Wire Gauge | 16-18 AWG | |
Вес, г | 1 |