222-2991, Double sided path microbo

PartNumber: 222-2991
Ном. номер: 8076851536
Производитель: Vero Technologies
222-2991, Double sided path microbo
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 270 × = 7 270
или
купить в 1 клик

Описание

Double-Sided Microboards PTH

The component side of the card features a colander ground plane which assists glitch free high speed operation by dissipating switching spikes.
This ground plane is solder resist coated and screen printed in yellow, except for the region of the 0V rails which align with the 0 Volt rails on the wiring side for simple through connection.

Платы с полосками (DIN) DIN Type Stripboards

Suitable for use with the KM6-II eurocard sub-rack systems

The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way DIN 41612 indirect edge connectors may be fitted at either end.
The 3U (100x160) and 6U (233.4x160) boards are available with plated through holes (pth) as an alternative to the standard types. These boards have the added advantage of linking the top with the bottom pads directly via the holes, thereby dispensing with the need to fit linking pins, etc. Also the integrity of the joint is improved as the solder forms round the component lead on both surfaces, in addition to flowing through the hole. This helps to produce a solid and reliable connection, which is very important in applications where a high degree of vibration may be encountered.
Eurocards are manufactured from either epoxy glass material (blue) to BS4584 Part 3 or 16, or SRBP (synthetic resin bonded paper) material to BS4584 Part 5. Card thickness is 1.6mm. Copper 305g/m2 (1oz/ft2). Holes 1.0mm (0.040in.) dia. are pre-drilled on a 2.54mm matrix and all cards can be used with indirect edge connectors to DIN41612 (see Connectors/Terminals) except SRBP stripboard.

Single-sided microboards have the same wiring pattern as the double-sided types, but omit the ground plane and 0 Volt rails on the component side of the card.

Проектирование печатных плат / Печатные платы (PCB) / Монтажные макетные платы с контактными площадками /
222-2991, Double Sided DIN 41612 Matrix Board FR4 with 1mm Holes 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm

Технические параметры

Материал основания
Epoxy Glass Fabric Laminate
связь (соединение)
DIN 41612
толщина меди
35µm
размеры
160 x 100 x 1.6mm
Диаметр отверстия
1mm
длина
160mm
Количество сторон
2
толщина
1.6mm
ширина
100mm
FR Material Grade
FR4
Hole Pitch
2.54 x 2.54mm

Дополнительная информация

Datasheet