Добавить к сравнению Сравнить ()

222215097101, SMD электролитический конденсатор, Radial Can - SMD, 100 мкФ, 50 В, Серия 150 CRZ

PartNumber: 222215097101
Ном. номер: 8017297391
Производитель: Vishay
222215097101, SMD электролитический конденсатор, Radial Can - SMD, 100 мкФ, 50 В, Серия 150 CRZ
Доступно на заказ 1146 шт. Отгрузка со склада в Москве 2-3 недели.
230 × = 230
от 5 шт. — 142 руб.
от 10 шт. — 131 руб.

Описание

The 222215097101 is a SMD polarized Aluminium Electrolytic Capacitor features non-solid electrolyte and self healing properties. The 150 CRZ series electrolytic capacitor has very low impedance and very high ripple current. SMD-version is available with base plate, lead (Pb)-free reflow solderable. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with fluid electrolyte.

• Low ESR
• High reliability
• Charge and discharge proof, no peak current limitation
• AEC-Q200 qualified
• Input buffer provides energy when mains input voltage is too low
• Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
• Input buffer prevents HF switching noise from the DC/DC converter reaching power source
• Output buffer - Current sink for inductor (current to voltage conversion), filtering
• Output buffer - Buffer energy while DC/DC converter adapts to changed power output

Пассивные Компоненты\Конденсаторы\Алюминиевые Электролитические Конденсаторы

Технические параметры

Емкость
100мкФ
Высота
10мм
Линия Продукции
Серия 150 CRZ
Минимальная Рабочая Температура
-55°C
Максимальная Рабочая Температура
105°C
Упаковка
Разрезная Лента
Стандарты Автомобильной Промышленности
AEC-Q200
Номинальное Напряжение
50В
Диаметр
10мм
Корпус Алюминиевого Электролит. Конденсатора
Radial Can - SMD
Срок Службы при Температуре
3000 часов при 105°C
Пульсирующий Ток AC
490мА

Дополнительная информация

Datasheet 222215097101