2228-1X10FT, Mastic rubber tape black

PartNumber: 2228-1X10FT
Ном. номер: 8095917569
Производитель: 3M Group
2228-1X10FT, Mastic rubber tape black
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 960 × = 1 960

Описание

Scotch 2228 Rubber Mastic Tape
Scotch 2228 is a conformable self–fusing rubber electrical insulating and sealing tape. This highly reliable Scotch tape consists of an ethylene propylene rubber (EPR) backing coated with an aggressive, temperature stable mastic adhesive.

Электроизоляционная лента Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Технические параметры

прочность на растяжение
1.03N/mm²
толщина
1.65mm
Backing Material
Ethylene Propylene Rubber
применение
Primary Electrical Insulation, Padding, Moisture Seal, Jacket Seal
цвет
Black
длина
3.05m
Maximum Operating Temperature
+90°C
интервал рабочих температур
Maximum of +90 °C
Width
25mm

Дополнительная информация

Datasheet 2228-1X10FT