223-7333, Alumina ceramic full nut

PartNumber: 223-7333
Ном. номер: 8093224905
Производитель: Нет торговой марки
223-7333, Alumina ceramic full nut
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 840 × = 2 840
от 5 шт. — 2 320 руб.

Описание

Ceramic - Metric Thread

To BS3692
Made from alumina ceramic
Suitable replacement for plastic screws to solve embrittlement or creepage problems
Greater strength than equivalent nylon screws
Can be used up to 1600°C
Suitable for use in many corrosive or chemical environments, and nuclear or UV radiation areas

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Гайки полной высоты

Фиксирующие и крепежные детали / Гайки и шайбы / Шестигранные гайки /
Alumina ceramic full nut,M4

Технические параметры

обработка поверхности
Plain
материал
Ceramic
размер резьбы
M4
тип
Full