2232273-06, PERFECT FIT AIR COMFORT G

PartNumber: 2232273-06
Ном. номер: 8030386773
Производитель: Bacou
2232273-06, PERFECT FIT AIR COMFORT G
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
830 × = 830
от 7 шт. — 530 руб.
от 15 шт. — 453.33 руб.

Описание

Polytril protective gloves

Polyamide / cotton /Lycra® knitted protective gloves
Black micro-porous nitrile coating on the palm and fingertips
Aerated back of hand
Knitted and elasticated cuff
The nitrile coating on the palm and fingertips provides exceptional resistance to abrasion and good sealing against oils
Provides a better grip in wet or dry environments
Product suitable for: light handling, assembly in greasy, wet environments. Assembly work, plumbing, carpentry, construction, automotive industry and household appliances

EN 420-2003, EN 388-2003

Bacou

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
Honeywell Black General Purpose Nitrile-Coated Nylon Reusable Gloves, Size: 6 - S x 2

Технические параметры

размер
6 - S
Number of Gloves
2
Glove Coating
Nitrile
Glove Material
Nylon
Mechanical Hazards EN388
EN388 4121
Primary Glove Application
General Purpose
Main Colour of Glove
Black

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves
Datasheet