2247, Cat 7 S-FTP 900 MHZ LSZH

PartNumber: 2247
Ном. номер: 8030989470
Производитель: Kai Cable Inc
2247, Cat 7 S-FTP 900 MHZ LSZH
Доступно на заказ 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
73 330 × = 73 330
или
купить в 1 клик
Цена указана за упаковку из 500

Описание

RS Cat 7 S-FTP 900 MHZ LSZH
The Cat 7 S-FTP is ideal for Horizontal Wiring in LAN.

4 Pair
Solid Bare Copper Conductor
Skin-Foam-Skin Insulation
LSZH Jacket

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RoHS

ЛВС, категория 7

Data transmission cables

A line of cables developed to meet the specific needs of high-speed data transmission systems in combination with data processors or information systems, as well as processing and control applications

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Кабель категории 7 /
RS Purple Cat7 Ethernet Cable, S/FTP LSZH

Технические параметры

Attenuation
63.01 dB
стренги жил
7/0.58mm
материал внешней брони
LSZH
цвет брони
Purple
Тип экрана
S/FTP
American Wire Gauge
23
Cable Shape
Multicore, Twisted Pair
Conductor Strand Type
Solid
Outer Diameter
7.8mm
Number of Strands
7
Size of Strands
0.58 mm

Дополнительная информация

S-FTP Cat 7 LSZH Violet Data Sheet