229840, PVC insulation tape kit 8

PartNumber: 229840
Ном. номер: 8111079588
Производитель: Advance Tapes International
229840, PVC insulation tape kit 8
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 540 × = 3 540
от 6 шт. — 2 960 руб.
от 15 шт. — 2 670.67 руб.

Описание

Electrical Insulation Tape - All Weather
A black PVC tape which has excellent comfromability and high elongation at break, and is coated with an aggressive rubber resin adhesive that has good ageing chararcteristics.

Ideal for outside electrical insulation where extreme temperatures are involved, -18°C to 80°C
Suitable applications are loom harnessing, masking in plating processes, prevention of eletrolytic corrosion in dissimilar metals, general thermal insulation work
Flame retardant and self extinguishing
Water and UV resistant
Supplied in a kit containing 8 rolls of tape

BS EN 60454 Type 6

ПВХ ленты PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.

Технические параметры

применение
Insulation
цвет
Black
удлиннение при разрыве
200%
антипирен
Yes
длина
33m
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-18°C
интервал рабочих температур
-18 → +90 °C
толщина
0.19mm
ширина
19mm
Adhesion Strength
2.5 (Self) N/cm, 2.6 (Steel) N/cm
Adhesive Material
Rubber
Backing Material
PVC
Trade Name
AT7

Дополнительная информация

AT77 All Weather PVC Electrical Insulation Tape Data Sheet 229840