2299280-1, Клеммы быстрого отключения, Pre-Insulated, Flag, POD-LOK 250 Series, Гнездовой Быстрого Соединения
см. техническую документацию
Описание
The pre-insulated POD-LOK receptacle terminals combine Positive Lock receptacles with Glow Wire Test (GWT), UL 94 V-0 rated housings. The result is an ergonomic, low insertion force (LIF) receptacle and integral robust housing supplied in strip form that can be crimped and applied in one quick step with an automatic applicator. POD-LOK receptacles can offer significant applied cost savings, as no secondary operation is required to apply the housings. An automated applicator crimps the receptacle to the wire and slides the housing into its installed position. The LIF receptacles offer the security of a locking feature that resists accidental disconnection, but permits relatively easy intentional extraction. The integrated housings provide insulation to help prevent shock and short hazards, and they act as a removal tool.
• The locking feature on the receptacle helps prevent unintentional disconnection
• Large gripping and pushing surfaces make the housing ergonomically friendly, potentially contributing to line workers' comfort and productivity
• The nylon 6/66 housing material provides excellent electrical insulation and mechanical protection of connections while meeting GWT 750°C and UL 94 V-0
• UL recognized, file E28476, aiding with the compliance of end products
Технические параметры
Цвет изолятора | Натуральный | |
Материал изолятора | Нейлон 6.6(Полиамид 6.6) | |
Линейка Продукции | POD-LOK 250 Series | |
Максимальный Размер Провода AWG | 18AWG | |
Материал Клеммы | Латунь | |
Минимальный Размер Провода AWG | 22AWG | |
Поперечное Сечение Проводника | 1мм² | |
Тип Клеммы | Гнездовой Быстрого Соединения | |
Изоляционный материал | Nylon | |
Изоляция | Insulated | |
Категория продукта | Клеммы | |
Коммерческое обозначение | POD-LOK | |
Максимальный сортамент провода | 18 AWG | |
Материал контакта | Brass | |
Подкатегория | Terminals | |
Покрытие контакта | Tin | |
Продукт | Wire Terminals | |
Размер фабричной упаковки | 2400 | |
Серия | POD-LOK | |
Тип выводов | Crimp | |
Тип контакта | Socket (Female) | |
Тип продукта | Terminals | |
Тип разъёма | Female | |
Торговая марка | TE Connectivity | |
Упаковка | Reel, Cut Tape | |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon | |
Base Product Number | 2299280 -> | |
Contact Finish | Tin | |
Contact Material | Brass | |
ECCN | EAR99 | |
Gender | Female | |
HTSUS | 8536.90.4000 | |
Insulation | Mating End Insulated | |
Insulation Diameter | 0.087"" ~ 0.118"" (2.21mm ~ 3.00mm) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Package | Tape & Reel (TR)Cut Tape (CT) | |
RoHS Status | RoHS Compliant | |
Tab Thickness | 0.031"" (0.79mm) | |
Tab Width | 0.250"" (6.35mm) | |
Terminal Type | Angled - 90В°, Flag | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Вес, г | 1.9 |