231-336/001-000, Pin Header, прямой, Wire-to-Board, 5.08 мм, 1 ряд(-ов), 6 контакт(-ов), Сквозное Отверстие
см. техническую документацию
Описание
Pin headers, straight, with solder pins, 5.0 mm grid, type Wago 231-../001-000.
With side walls, plug-in direction vertically to the PCB; Color: gray. solder pins: 1.0 x 1.0 mm. Operating current: 12 A. Operating voltage: 250 V, 300 V/10 A to UL/CSA. Test voltage: 4.0 kV. Degree of soiling: 3. Shell: PA 6.6. Inflammability: UL 94 V-0. Leakage current resistance (IEC 60112): CTI 600. Thermal resistance: briefly +200 °C, sustained +105 °C. Dielectric strength: 30 kV/mm. Contacts: hard electrolytic copper, tinned, camping spring made of chrome nickel steel. Dimensions: dimension A = (number of poles x grid) + 3.2 mm, dimension B = (A + grid), dimension C = B + 7.4 mm. Standards and certifications: KEMA, Nemko, Demko, BV, UL, CSA etc.
Straight, 5.08 mm grid, type 231-../001-000.
With insertion direction vertically to the PCB; Color: orange.
Technical attributes (type, number of poles): 336, 6–pole
Технические параметры
Colour | orange |
Connection | solder pin |
Connection plating | tin-plated |
contact surface | tin-plated |
Contact type | pin |
Grid | 5.08 mm |
Number of rows | 1 |
Orientation | straight |
Pin number | 6 pole |
Rated current | 12 A |
Rated voltage | 320 V |
Type of locking | No |
Version | pin header |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.