2315094, VIP-3/SC/FLK60

PartNumber: 2315094
Ном. номер: 8047125118
Производитель: Phoenix Contact
2315094, VIP-3/SC/FLK60
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
4 840 × = 4 840

Описание

VIP VARIOFACE VIP VARIOFACE
The new compact housing designs have passive modules. Versions with the screw connection method are available for FLK connectors (10 to 64 positions) and D-SUB connectors (9 to 50 positions). The program also includes six potential distributor modules with two potentials each.

New housing concept enables narrow modules widths
Professional outline of the new product range
Marking material like Zack marker strips can be used for labelling modules.
FLK modules transfer 1 A/60 V AC/DC
D-SUB modules transfer 2.5 A/125 V AC/DC
Potential distributor modules transfer 30 A/ 250 V AC/DC

Contractron

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы с винтовыми зажимами /
VIP-3/SC/FLK60

Дополнительная информация

VIP-3/SC/FLK60 VARIOFACE Module Data Sheet