2340-5111TG, 40w pin strip header

PartNumber: 2340-5111TG
Ном. номер: 8043789290
Производитель: 3M Group
2340-5111TG, 40w pin strip header
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
350 × = 350
от 20 шт. — 180 руб.

Описание

Pin Strip Headers, 2300 Series
The 2300 series pin strip headers are available in both straight and right angle and also one or two row versions. The specially designed tapered tip does not cut into the socket wire during insertion helping to reduce operational failure and reducing repairs. They are available in either tin lead or gold plating.

Headers, Plugs and Sockets - 3M

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
3M 2300 Series, Series Number 2340, 2.54mm Pitch 40 Way 1 Row Right Angle Header, Solder Termination, 3A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
3A
число контактов
40
число рядов
1
Шаг
2.54mm
последовательный
2300
способ концевой заделки
Solder
тип
Pin Strip
Body Orientation
Right Angle
Series Number
2340