236.13, Acetal torque disc,13mm h

PartNumber: 236.13
Ном. номер: 8120797286
Производитель: Huco
236.13, Acetal torque disc,13mm h
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 4-5 недель.
1 230 × = 1 230
Цена указана за упаковку из 10
от 5 уп. — 1 010 руб.
от 10 уп. — 865 руб.

Описание

Torque Discs

Acetal discs offer high torsional stifness, good bearing properties, and a long backlash-free life
Nylon 11 discs offer resilience, isolation from noise and vibration, with performance approximately 25% that of acetal torque discs

Huco Oldham Style Couplings

Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating

Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.

Технические параметры

материал
Acetal
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-20°C
Torsional Stiffness
65Nm/rad
Misalignment - Angular
0.5°
Torque Rating
0.5Nm
Misalignment - Axial
0.05mm
Misalignment - Parallel
0.1mm
Static Break Torque
4Nm

Дополнительная информация

General Purpose Motion Control Couplings Catalogue 236.13