23692, Heavy duty fixed castor,1

PartNumber: 23692
Ном. номер: 8109679604
Производитель: LAG
23692, Heavy duty fixed castor,1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 330 × = 7 330
или
купить в 1 клик
от 5 шт. — 6 470 руб.

Описание

Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40
Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.

Central king-pin and self-locking nut
High resistance to abrasion, tearing, oils, petrol, greases etc
Wheels fitted with ball bearings
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series Z

Soft Tread - Polyurethane Cast Tyre
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Дисковые колесики /
Heavy duty fixed castor,150mm 450kg

Технические параметры

Особенности
Abrasion Resistant, Oil and Grease Resistant
интервал рабочих температур
105 x 80mm
размера отверстия крепления
13mm
Fixing Plate Length
135mm
Fixing Plate Width
110mm
Тип втулки подшипника
Ball Bearing
Hub Material
Cast Iron
грузоподъемность
450kg
полная высота
202mm
вращение
Fixed
материал шины
PUR
диаметр колеса
150mm
ширина колеса
40mm
Number of Fixing Holes
4
Fixing Centres Length
105mm
Fixing Centres Width
80mm
Fixing Plate Dimensions
135 x 110mm
Weight Class
Heavy Duty

Дополнительная информация

Series Z Castors Data Sheet