23ESA103MPE32N, Potentiometers 23E 10KA 20% 4x32PL M7

1 500 руб.
от 10 шт.1 140 руб.
от 100 шт.890 руб.
от 200 шт.733.26 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8004774667
Артикул: 23ESA103MPE32N
Бренд: TE Connectivity

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers

Технические параметры

Brand: TE Connectivity/Holsworthy
Bushing Size: M7x6 mm
Diameter: 19 mm
Element Type: Carbon
Factory Pack Quantity: 200
Life: 15000 Cycle
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Part # Aliases: 1623760-5
Power Rating: 400 mW
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 4 mm
Shaft Length: 32 mm
Shaft Type: Smooth
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Solder Lug
Tolerance: 20%
Type: Rotary
Voltage Rating: 500 VAC/DC
Вес, г 10

Техническая документация

Datasheet
pdf, 239 КБ