23ESA472MMF50AF, Potentiometers 4.7 KOhm 0.4W Carbon
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 740 руб.
от 10 шт. —
1 650 руб.
от 100 шт. —
1 440 руб.
Добавить в корзину 1 шт.
на сумму 1 740 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Потенциометр для монтажа на панель с линейным сопротивлением 4,7 кОм, 1 шт., Поворотный, наконечник для припоя DPST 1 Kierros Carbon 0,4 Вт
Технические параметры
Brand: | TE Connectivity/Holsworthy |
Bushing Size: | 3/8 in x 8 mm |
Diameter: | 19 mm |
Element Type: | Carbon |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Life: | 15000 Cycle |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Packaging: | Bulk |
Part # Aliases: | 1624209-2 |
Power Rating: | 400 mW |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Potentiometers |
Resistance: | 4.7 kOhms |
Series: | 23 |
Shaft Diameter: | 6.35 mm |
Shaft Length: | 50 mm |
Shaft Type: | Flatted/D |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | Rotary Switch |
Taper: | Linear |
Termination Style: | Solder Lug |
Tolerance: | 20% |
Type: | Rotary |
Voltage Rating: | 500 VAC/DC |
Actuator Diameter | 0.250"" (6.35mm) |
Actuator Length | 1.969"" (50.00mm) |
Actuator Type | Flatted |
Adjustment Type | User Defined |
Built in Switch | Rotary, DPST |
Bushing Thread | 3/8 |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Package | Bulk |
Power (Watts) | 0.4W |
Resistance (Ohms) | 4.7k |
Resistive Material | Carbon |
RoHS Status | RoHS Compliant |
Rotation | 300В° |
Size - Body | Rectangular - 0.992"" x 0.717"" Face x 0.992"" H ( |
Taper | Linear |
Temperature Coefficient | 5% |
Termination Style | Solder Lug |
Tolerance | В±20% |
Вес, г | 16.43 |