22kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624156-2

22kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624156-2
Изображения служат только для ознакомления,
см. техническую документацию
2 800 руб.
Добавить в корзину 1 шт. на сумму 2 800 руб.
Номенклатурный номер: 8803176110
Артикул: 1624156-2
Бренд: TE Connectivity

Описание

Passive Components\Variable Resistors\Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted.

Технические параметры

Actuator Type Flatted Shaft
Electrical Taper Logarithmic
Element Material Carbon
Maximum Resistance 22kΩ
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 0.2W
Series 23
Shaft Diameter 6.35 mm
Termination Style Solder Lug
Tolerance ±20%
Вес, г 12