23LCV512-I/P, Микросхема памяти, SRAM, 64Кx8бит, 2,5-5,5В, 20МГц, DIP8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 10 шт. —
380 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
SRAM - ИС синхронной памяти 512 КБ (64 КБ x 8) SPI - Двойной ввод / вывод 20 МГц 8-PDIP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.41 |
Package Length | 9.27 |
Package Width | 6.35 |
Mounting | Through Hole |
PCB changed | 8 |
Lead Shape | Through Hole |
Package Height | 3.3 |
Chip Density (bit) | 512K |
Number of Words | 64K |
Number of Bits/Word (bit) | 8 |
Address Bus Width (bit) | 16 |
Number of Ports | 1 |
Timing Type | Synchronous |
Max. Access Time (ns) | 25 |
Maximum Clock Rate (MHz) | 20 |
Minimum Operating Supply Voltage (V) | 2.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Base Product Number | 23LCV512 -> |
Clock Frequency | 20MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Memory Format | SRAM |
Memory Interface | SPI - Dual I/O |
Memory Size | 512Kb (64K x 8) |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Technology | SRAM - Synchronous |
Voltage - Supply | 2.5V ~ 5.5V |
Address Bus Width | 16bit |
Low Power | Yes |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 5ns |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Organisation | 64k x 8 bit |
Package Type | PDIP |
Width | 7.11mm |
Access Time: | 25 ns |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | SDI, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 512 kbit |
Memory Type: | SDR |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Organization: | 64 k x 8 |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | SRAM |
Product Type: | SRAM |
Series: | 23LCV512 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 10 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | Synchronous |
Вес, г | 0.51 |
Техническая документация
Datasheet
pdf, 679 КБ
Datasheet
pdf, 496 КБ
Datasheet
pdf, 515 КБ
Datasheet
pdf, 680 КБ
Datasheet 23LCV512-I/P
pdf, 651 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем