240-127, Digital Discovery Board, Spartan-6 XC6SLX25-2, FPGA
см. техническую документацию
Описание
The 240-127 is a bundle of 410-338 (portable USB logic analyzer and digital pattern generator) and 240-127(high speed adapter with 16 logic probes).The 410-338 digilent digital discovery is a combined logic analyzer and pattern generator instrument that was created to be the ultimate embedded development companion. Digital Discovery was designed to optimize channels, speed and portability. A small form factor facilitates easy storage and provides a whole suite of advanced features to allow user to debug, visualize and simulate digital signals for most embedded projects. Digital inputs and outputs can be connected to a circuit using simple wire probes or breadboard wires alternatively, the digital discovery high speed adapter and impedance-matched probes can be used to connect and utilize the inputs and outputs for more advanced projects. The Digital Discovery is driven by the free WaveForms software.
• 24 channel digital logic analyzer (1.2V to 3.3V CMOS, up to 800MS/s)
• 16 channel pattern generator (1.2V to 3.3V CMOS, 100MS/s)
• 16 channel virtual digital I/O including buttons, switches and LEDs for logic training applications
• Two input/output digital trigger signals for linking multiple instruments (1.2V to 3.3V CMOS)
• A programmable power supply of 1.2V to 3.3V/100mA
• Digital bus analyzers (SPI, I²C, UART, parallel)
Технические параметры
Архитектура Ядра | FPGA |
Название Семейства Чипа | Spartan-6 |
Номер Ядра Чипа | XC6SLX25-2 |
Производитель Чипа | Xilinx |
ECCN | EAR99 |
For Use With/Related Products | Communication Systems, Computer Systems, Electrica |
HTSUS | 9031.49.9000 |
Package | Box |
Series | Digital Discoveryв„ў -> |
Tool Type | Logic Analyzer |
Kit Name | Digital Discovery with High Speed Adapter Bundle |
Product Type | Debugger |
Вес, кг | 1.13 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.