240106, Max trunking end cap 50x5

PartNumber: 240106
Ном. номер: 8071343208
Производитель: Rehau Plastics
240106, Max trunking end cap 50x5
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
440 × = 2 200
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 340 руб.

Описание

MAX Routing Industrial Trunking
The MAX routing range of industrial cable trunking is a cost effective solution designed to meet the expectations of a demanding cable management market. The Max cable trunking range includes a comprehensive range of accessories. These industrial cable trunkings are suitable for a wide range of installations, including warehouses, trading premises and other industrial sites.

Range of sturdy cable trunking
Material PVC-U 1309
Colour RAL 9010 pure white
Pre-punched base profile for easy installation
Comprehensive range of accessories

ПВХ короба (промышленные) PVC
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.

-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Принадлежности для кабельного короба /
RS Cable Trunking PC/ABS End Cap

Технические параметры

материал
PC/ABS
Trunking Accessory Type
End Cap

Дополнительная информация

Max Routing Trunking Data Sheet
Max Commercial Trunking