24020050000, Fast Industrial Switch, R

PartNumber: 24020050000
Ном. номер: 8086166568
Производитель: Harting
24020050000, Fast Industrial Switch, R
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 230 × = 15 230
или
купить в 1 клик

Описание

Ha-VIS eCon 2000 Fast Ethernet Basic Ha-VIS eCon 2000 Series
The Ha-VIS eCon 2000 family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications. PoE and fibre-optic ports are also available

Features of the eCon 2000 Series
Non-Blocking fast Ethernet switching architecture, in accordance with IEEE 802.3
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
Reverse polarity and surge protection
Power supply suitable for both 24/48V DC
Transfer length of 100m via twisted pair Cat. 5 with a 10/100Mbit/s transfer rate
Commercial temperature range of 0 °C to +55°C, industrial temperature range of -40°C to +70°C
Reduced energy consumption thanks to energy-efficient Ethernet
Anodised Aluminium housing

Typical application environments include:
Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding

Harting

Компьютерная периферия / Сети и передача данных / Промышленные хабы и переключатели /
Harting 5 RJ45 port DIN Rail Mount Ethernet Switch, 10 Mbit/s, 100 Mbit/s

Технические параметры

глубина
27.3mm
размеры
46.5 x 27.3 x 113.5mm
высота
113.5mm
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-40°C
монтаж (установка)
DIN rail
вес
199g
ширина
46.5mm
Maximum Supply Voltage
60V dc
Minimum Supply Voltage
9V dc
Nominal Supply Voltage
48V dc
Transmission Length
100m
Transmission Speed
10 Mbit/s, 100 Mbit/s
RJ45 Ports
5

Дополнительная информация

Ha-VIS_eCon_2000_3000 - Type Approval Certificate
Ha-VIS eCon 2000 Fast Ethernet Basic Switch ...
Fast Industrial Switch, RJ45 5 Port Drawing