24020080020, Fast Industrial Switch RJ

PartNumber: 24020080020
Ном. номер: 8096850069
Производитель: Harting
24020080020, Fast Industrial Switch RJ
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
39 480 × = 39 480
или
купить в 1 клик

Описание

Ha-Vis eCon 2000 Full Gigabit Ethernet Basic PoE-PoE+ Ha-Vis eCon 2000
The Ha-VIS eCon 2000 Full Gigabit PoE/PoE+ family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Features of the eCon 2000 Full Gigabit Ethernet PoE/PoE+
Switches work as power sourcing equipment (PSE) and can supply up to 4 terminal devices via PoE+ (34.2 Watts per port)
Energy-efficient Ethernet greatly reduces consumption
Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
Fibre-optic (SC Duplex) configuration options available
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
Supports extra-long Ethernet frames (Jumbo frames)
Transfer length of 100m via twisted pair Cat. 5 with a 10/100 Mbit/s transfer rate
Can support both 24/48V DC power supplies
Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
Reverse polarity & surge protection
Anodised Aluminium housing

Typical application environments include:
Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding

Harting

Технические параметры

глубина
27.3mm
размеры
120 x 27.3 x 113.5mm
высота
113.5mm
максимальная рабочая температура
70°C
Minimum Operating Temperature
-40°C
монтаж (установка)
DIN rail
вес
522g
ширина
120mm
Maximum Supply Voltage
60V dc
Minimum Supply Voltage
9V dc
Nominal Supply Voltage
54V dc
Transmission Length
100m
Transmission Speed
10 Mbit/s, 100 Mbit/s
RJ45 Ports
8

Дополнительная информация

Fast Industrial Switch RJ45 8 Port Drawing 24020080020
Ha-VIS eCon 2000 Full Gigabit Ethernet Basic Switch Data Sheet 24020080020
Ha-VIS_eCon_2000_3000 - Type Approval Certificate 24020080020