2409-01, CLASSEMENT CARTE A4

PartNumber: 2409-01
Ном. номер: 8074019198
Производитель: Durable
2409-01, CLASSEMENT CARTE A4
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 970 × = 4 970

Описание

Business Card Albums_6030111_Normal Module VISIFIX binder for business cards, Centium A4

The Centium range of office products offers unrivalled ease of use and a unique design.
Functional and stylish, this wide range lets you equip your office harmoniously with high-quality products.

2403 – VISIFIX binder for business cards

Stylishly designed binder with 25 transparent pockets for 200 business cards in 57 x 90 mm format.
12-part plastic index with printed tabs A-Z.
4-ring mechanism.
Dimensions (mm): L 255, W 146, H 47.

2387 – Pockets for business card album binder

Polypropylene pockets for 80 business cards.
Capacity of each pocket: 20 business cards in 57 x 90 mm format.
Universal holes.
Sold in packs of 10 pockets.

2389 – A4 business card pockets

Polypropylene pockets for 200 business cards.
Capacity of each pocket: 20 business cards in 57 x 90 mm format.
Universal holes.
A4 size.
Sold in packs of 10 pockets.

2409 – VISIFIX Centiun A4 business card album binder

A4 binder for 400 business cards in 57 x 90 mm format.
Supplied with 20 transparent, polypropylene pockets, each holding up to 20 cards.
12-part plastic index with printed tabs A-Z.
Additional set of pockets available (ref. no. 2389: extension set for 200 business cards).

Визитница

Офисные принадлежности и оборудование / Бумажные расходные материалы / Портмоне для документов /
Durable Black Document Wallet, For Paper Size A4

Технические параметры

цвет
Black
For Paper Size
A4

Дополнительная информация

Business Card Storage Catalogue Page