2411C SL005, 2 CONDUCTORS CABLE

PartNumber: 2411C SL005
Ном. номер: 8046633604
Производитель: Alpha Wire
2411C SL005, 2 CONDUCTORS CABLE
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
4 670 × = 4 670
Цена указана за упаковку из 30

Описание

Shielded_5074861_Normal Module Single-Core 0.32 mm 2 to 0.52 mm 2, Complete Foil Shielding
The Alpha Wire control and communcation cables can be used to for many applications including banking systems, data transmission, control systems and many more.
The cables contain 2 to 4 conductor copper cables, fully screened using aluminised tape and a tinned copper drain. The cable contains a colour coded polyethelene insulation and is shielded by a grey PVC coating. The component can survive temperatures of -20°C to +60°C and is approved by UL 2092 and UI VW-1.

Conductor: Copper, tin-plated
Outer sheath: PVC, grey
Insulation: Colour-coded polyethylene
Temperature range: -20°C to +80°C
Voltage: 300 V
Mark of conformityUL 2092, UI VW-1


Промышленный кабель RS RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Кабели и провода / Силовые/Промышленные кабели / Многожильный промышленный кабель /
Alpha Wire 2 Core Screened Industrial Cable, PVC Sheath, 300 V, 4.67mm OD, 0.56 mm² CSA, 30m

Технические параметры

характерный импеданс
68 Ω
материал проводника
Tinned Copper
сопротивление проводника
33.464568 Ω/km
стренги жил
7/28
провод заземления
Yes
материал изоляции
PE
длина
30m
максимальная рабочая температура
+60°C
минимальный радиус изгиба
10 x D
Minimum Operating Temperature
-20°C
число жил
2
тип экрана
Aluminium/PET Foil
цвет брони
Grey
номинальное напряжение
300 V
American Wire Gauge
20
Cable Shape
Multicore
Cross Sectional Area
0.56 mm²
Outer Diameter
4.67mm
Screened/Unscreened
Screened
материал оболочки
PVC
Number of Strands
7
Size of Strands
28 AWG