24295, MEGA-CON DUST CAP

PartNumber: 24295
Ном. номер: 8096231394
Производитель: Switchcraft
24295, MEGA-CON DUST CAP
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
440 × = 440

Описание

Switchcraft MEGA-CON-X Series Connectors
Switchcraft MEGA-CON connectors are cable and panel mount 31 way connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable field installable connector solution. Quick mating bayonet connection and gold plated connector contacts in a thermoplastic shell feature throughout the range.

Gold plated connector contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 2.3A (contact size dependant)
Temperature range -40 → +115 ° C
Solder cup contacts

Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
MEGA-CON DUST CAP

Технические параметры

оценка показателя производительности
IP67
последовательный
CON X
Panel Mount Fitting
Yes