2430 G-200 IP, Ergonomic radio plier,200

PartNumber: 2430 G-200 IP
Ном. номер: 8036591615
Производитель: Bahco
2430 G-200 IP, Ergonomic radio plier,200
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 950 × = 4 950

Описание

Ergonomic Pliers

High quality pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas
These products also feature a unique return spring which has an on/off function allowing the option of having an approximate 15° return
Also available in a set
Manufactured to ISO 5745

Set Contents
180mm Combination Pliers
160mm Snipe Nose Pliers
160mm Side Cutting Pliers
250mm Slip Joining Pliers


Универсальные General Purpose

Инструмент / Плоскогубцы / Тонкогубцы /
Bahco 200 mm Alloy Steel Long Nose Pliers with 74mm Jaw Length

Технические параметры

режущая способность
Hard Steel Wire: 1.5 mm
длина зажим
74mm
материал
Alloy Steel
полная длина
200 mm

Дополнительная информация

Datasheet 2430 G-200 IP
Snipe Nose Pliers Cutting Capacity Product Dimensional Data Sheet 2430 G-200 IP
Snipe Nose Pliers Cutting Capacity Product ...
Datasheet